Product Information
Product Overview
The AUIPS1042GTR is a three terminal Intelligent Power Switch(IPS) featuring low side MOSFET with over-current, over-temperature, ESD protection and drain to source active clamp. The AUIPS1042G is a dual channel device while the AUIPS1041 is a single channel. These devices offer protections and the high reliability required in harsh environments. Each switch provides efficient protection by turning OFF the power MOSFET when the temperature exceeds 165°C or when the drain current reaches 4.5A. The device restarts once the input is cycled. A serial resistance connected to the input provides the diagnostic. The avalanche capability is significantly enhanced by the active clamp and covers most inductive load demagnetizations.
- Short-circuit protection
- 12V application
- Slow and fast devices
- Active clamp
- Low current and logic level input
- Optimized turn on/off for EMI
- Diagnostic on the input current
- Over temperature shut own
- Over current shutdown
Applications
Power Management
Technical Specifications
Low Side
5.5V
0.08ohm
8Pins
-
-40°C
AEC-Q100
MSL 2 - 1 year
AEC-Q100
1Channels
4.5A
SOIC
Yes
2Outputs
150°C
AUIPS1042G
No SVHC (17-Dec-2015)
SOIC
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate