Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoS24AS-D-MQPCopy
Manufacturer Standard Lead Time6 weeks
Order Code4295216
Product RangeS24 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $675.530 ($776.8595) |
Price for:Each
Minimum: 1
Multiple: 1
$675.53 ($776.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS24AS-D-MQPCopy
Manufacturer Standard Lead Time6 weeks
Order Code4295216
Product RangeS24 Series
Technical Datasheet
Sensor Output TypeRS485
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor TerminalsCable with Connector
Sensing Accuracy4.5%
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeS24 Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
S24AS-D-MQP is a S24 dewpoint sensor. The S24 dewpoint sensor monitors compressed air quality to help prevent damage to equipment and manufactured goods.
- Monitors dew point, humidity, and temperature in a compressed air system
- Stainless steel housing with an integrated 1/2 NPT process connection
- Provides serial data output for use in a control system
- Installs in the main distribution line or downstream line
- Dew point sensor with Modbus function
- One 1/2" male NPT process connection, 12" cable with a moulded 4-pin M12 quick disconnect connector
- Supply voltage is 10VDC to 30VDC at 50mA maximum, active comms at 30VDC: 4.5mA supply current
- 316L stainless steel housing, nickel-plated brass coupling, PVC strain relief
- Dew point measuring range from -116°C to 85°C, operating pressure range from 1 to 13bar
- 0.1°C resolution, operating temperature range from -40°C to +70°C
Notes
Electrical connections must be made by qualified personnel in accordance with local and national electrical codes and regulations.
Technical Specifications
Sensor Output Type
RS485
Supply Voltage Min
10VDC
Sensor Terminals
Cable with Connector
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
Qualification
-
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
30VDC
Sensing Accuracy
4.5%
Operating Temperature Min
-40°C
Product Range
S24 Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.177273