Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,067.500 ($1,227.625) |
Price for:Each
Minimum: 1
Multiple: 1
$1,067.50 ($1,227.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34934T-AUCopy
Order Code4383327
Technical Datasheet
Accessory TypeTerminal Block
Product Range-
SVHCTo Be Advised
Product Overview
34934T-AU is a terminal block for the 34934A quad 4x32 reed matrix. Terminal block for discrete wiring support up to 20AWG wire size typical or 24AWG if all 144 lines are used.
- Use terminal block 34934T-001 for 4 x 128 1-wire, 4 x 64 2-wire, or dual/quad 4 x 32
- Use terminal block 34934T-002 for 8 x 64 1-wire, 8 x 32 2-wire, or 16 x 32 1-wire
- Expansion headers are also provided for creating larger matrices
Technical Specifications
Accessory Type
Terminal Block
Product Range
-
For Use With
Keysight Technologies 34934A Quad 4x32 Reed Matrix
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56