Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (Incl GST) |
---|---|
1+ | $828.360 ($952.614) |
Price for:Each
Minimum: 1
Multiple: 1
$828.36 ($952.61 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34934T-AU
Order Code4383327
Technical Datasheet
Accessory TypeTerminal Block
For Use WithKeysight Technologies 34934A Quad 4x32 Reed Matrix
Product Range-
SVHCTo Be Advised
Product Overview
34934T-AU is a terminal block for the 34934A quad 4x32 reed matrix. Terminal block for discrete wiring support up to 20AWG wire size typical or 24AWG if all 144 lines are used.
- Use terminal block 34934T-001 for 4 x 128 1-wire, 4 x 64 2-wire, or dual/quad 4 x 32
- Use terminal block 34934T-002 for 8 x 64 1-wire, 8 x 32 2-wire, or 16 x 32 1-wire
- Expansion headers are also provided for creating larger matrices
Technical Specifications
Accessory Type
Terminal Block
Product Range
-
For Use With
Keysight Technologies 34934A Quad 4x32 Reed Matrix
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56