Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (Incl GST) |
---|---|
1+ | $3,928.360 ($4,517.614) |
Price for:Each
Minimum: 1
Multiple: 1
$3,928.36 ($4,517.61 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE5384A-AU
Order Code4383531
Technical Datasheet
No. of Channels46 Channels (44 Data + 2 Clock)
Data Rate Max800Mbps
Signal Amplitude Min250mV
Input Capacitance1.5pF
Connection to Target BoardFlying Leads
For Use With16900 Series or U4154A Logic Analyzer
Product Range-
SVHCNo SVHC (23-Jan-2024)
Input Signal Frequency Max-
Operating Voltage Range-
Product Overview
E5384A-AU is a single-ended ZIF probe for DDR2 DRAM BGA probe connection. Connects to the DDR2 DRAM BGA probe to enable viewing of data traffic on industry standard DDR2 DIMMs with the 16900 Series or U4154A logic analysers.
- 46 channels: 44 single-ended data, 2 differential clock
- 1.5pF equivalent load capacitance
- 800Mb/s maximum data rate
- Measure signals with as little as 250mV p-p signal amplitude
- Provides convenient, reliable connection to the W2630 series DDR2 DRAM BGA probe
- Compatible with logic analysers with 90-pin cable connectors logic analyser cable connectors
Technical Specifications
No. of Channels
46 Channels (44 Data + 2 Clock)
Signal Amplitude Min
250mV
Connection to Target Board
Flying Leads
Product Range
-
Input Signal Frequency Max
-
Data Rate Max
800Mbps
Input Capacitance
1.5pF
For Use With
16900 Series or U4154A Logic Analyzer
SVHC
No SVHC (23-Jan-2024)
Operating Voltage Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2