| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,833.720 ($2,108.778) |
Product Information
Product Overview
P9240AWGA-AU is a built-in 20MHz function/AWG waveform generator software for P924xA Series oscilloscopes. The WaveGen provides standard stimulus output waveforms to your device under test as well as user-definable frequencies, amplitudes, offset and pulse widths and arbitrary waveform capability. The WaveGen output is routed to a MMCX connector on the front panel of the oscilloscope. Use the built-in waveform editor to create custom waveforms to output on the oscilloscope’s WaveGen. It is also possible to capture a known good or ‘golden’ waveform on a scope channel and then save that to the ARB so you can generate it to stimulate your system under test.
- 10bits, 100MSa/s, 8kpts, DDS technology
- Store oscilloscope waveforms directly into WaveGen AWG memory with one button press
- Create/edit AWG waveforms using the built-in editor
- Add noise and glitches
- Change amplitude, frequency, and offset
- Quickly test the margins of your designs using real-world signals
- Internal memory and USB thumb drive save/recall
Technical Specifications
20MHz Function/Arbitrary Waveform Generator Upgrade
Streamline P924xA Series
Keysight Streamline P924xA Series USB Oscilloscopes
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate