Product Information
Product Overview
The multi application ability of WMD1A makes it ideal for use in situations where the maximum amount of flexibility is required. The station has an in built air pump to provide air for the hot air pencil and also vacuum for the desoldering tools, and can be used to rework both surface mounted and through hole components. The WMD1S control unit incorporates a microprocessor controlled system to regulate the solder and desolder processes. The processor can also identify which tool is being used and calibrate the output automatically without the need for manual adjustment. Additional accessories can be driven from the control unit. By use of the WCB1 and WCB 2 control boxes, additional functions can be programmed into the base unit such as, temperature lock, set back time, temperature offset, °C / °F, factory setting reset.
Applications
Maintenance & Repair
Contents
Control unit WMD 1S and hot air pencil HAP 1, 100 Watt
Technical Specifications
230V
310W
TUK SGACK902S Keystone Coupler
No SVHC (17-Dec-2015)
450°C
WMD 1S Power Unit, HAP1 Hot Air Pencil, KH27 Holder, R04 & R06 Nozzle, Cleaning Set
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate