You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WELLER WMD1A

Rework Station, 450 °C, 230 V

WELLER WMD1A
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLER WELLER
Manufacturer Part No:
WMD1A
Order Code:
1266833
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
WMD1A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
230V

:
450°C

:
310W

:
WMD 1S Power Unit, HAP1 Hot Air Pencil, KH27 Holder, R04 & R06 Nozzle, Cleaning Set

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The multi application ability of WMD1A makes it ideal for use in situations where the maximum amount of flexibility is required. The station has an in built air pump to provide air for the hot air pencil and also vacuum for the desoldering tools, and can be used to rework both surface mounted and through hole components. The WMD1S control unit incorporates a microprocessor controlled system to regulate the solder and desolder processes. The processor can also identify which tool is being used and calibrate the output automatically without the need for manual adjustment. Additional accessories can be driven from the control unit. By use of the WCB1 and WCB 2 control boxes, additional functions can be programmed into the base unit such as, temperature lock, set back time, temperature offset, °C / °F, factory setting reset.

Applications

Maintenance & Repair

Contents

Control unit WMD 1S and hot air pencil HAP 1, 100 Watt

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$1,770.27 ( $2,035.81  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $1,770.27 ($2,035.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --