Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS SVSQ5930150R0002FTDG SMD Current Sense Resistor, 200 µohm, SVSQ Series, 5930 [15076 Metric], 15 W, ± 1%, Metal Strip](https://nz.element14.com/productimages/standard/en_GB/4825061-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSVSQ5930150R0002FTDGCopy
Order Code4825085
Product RangeSVSQ Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.880 ($9.062) |
| 50+ | $4.670 ($5.3705) |
| 100+ | $3.530 ($4.0595) |
| 250+ | $3.140 ($3.611) |
| 500+ | $2.890 ($3.3235) |
| 1500+ | $2.620 ($3.013) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.88 ($9.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSVSQ5930150R0002FTDGCopy
Order Code4825085
Product RangeSVSQ Series
Technical Datasheet
Resistance200µohm
Product RangeSVSQ Series
Resistor Case / Package5930 [15076 Metric]
Power Rating15W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 200ppm/°C
Product Length15mm
Product Width7.75mm
Product Height1.4mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
200µohm
Resistor Case / Package
5930 [15076 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
7.75mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
SVSQ Series
Power Rating
15W
Resistor Technology
Metal Strip
Product Length
15mm
Product Height
1.4mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
