Product Information
Product Overview
LFWLP350-1303 is a WLP350 series industrial AC/DC converter. It offers the size conscious customer industry leading watts per cubic inch in height profiles ranging from 25mm to 30mm in industry standard footprints. This allows customers shrink their applications without compromising on power, quality or functionality. It includes overcurrent, overvoltage and short circuit protection. Certified by IEC 62368-1:2018, IEC 61558-1:2005, IEC 61558-1:2005/AMD1:2009, IEC 61558-2-16:2009, IEC 61558-2-16:2009 /AMD1:2013, IEC 60950-1(ed.2);am1;am2, EN 61558-2-16:2009 A1, EN 61558-1:2005;A1, UL 62368-1 and CAN/CSA C22.2 No. 62368-1:19, GB4943.1-2011;GB9254-2008;GB17625.1-2012.
- Universal input voltage range from 90 to 264VAC/390VDC, output voltage is 24V
- Output current is 8.33A (load, convection)
- Output power is upto 350W with 375 LFM, upto 200W convection, efficiency is 93%
- 350W forced cooled & 200W convection cooled, no load power <lt/> 0.5W, remote ON/OFF
- 12V / 0.5A fan output, thermal shut-down feature
- Open frame power supply unit
- Switching frequency range from 70 to 130KHz (PFC), 50 to 80KHz (PWM)
- Isolation voltage is 4000VAC (input to output, AC for ITE application)
- Operating temperature range from -40°C to 70°C
- Dimensions is 127 x 76.2x 25.4mm, approved by Nemko, UL, C-UL, CCC
Technical Specifications
ITE & Household
350W @ 375LFM
90V AC to 264V AC
24VDC
-
-
-
WLP350 Series
1 Output
200W
Adjustable, Fixed
8.33A
-
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate