Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS441RGATMA1
Order Code248056402
Also Known AsBTS441RG, SP000355405
Technical Datasheet
2,593 total stock globally
Need more?
2593 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $5.650 ($6.4975) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.65 ($6.50 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The BTS441RG is a high side Power Switch N channel vertical power FET with charge pump, ground referenced CMOS compatible input and diagnostic feedback, monolithically integrated in Smart SIPMOS technology. Fully protected by embedded protection functions.
- Fits for 12 and 24V application
- Overload protection
- Current limitation
- Short-circuit protection
- Thermal shutdown
- Overvoltage protection (including load dump)
- Fast demagnetization of inductive loads
- Reverse battery protection with external resistor
- Open drain diagnostic output for over temperature and short-circuit
- Open load detection in OFF-state with external resistor
- CMOS compatible input
- Loss of ground and loss of Vbb protection
- Very low standby current
- Green product
- AEC qualified
- Negative voltage clamped at output with inductive loads
- Flags a fail event (Status pin)
Applications
Agriculture, Power Management, Motor Drive & Control, Lighting
Technical Specifications
Input Voltage
43V
No. of Pins
5Pins
Operating Temperature Min
-40°C
Current Limit
65A
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143