Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoITS612N1
Order Code1426198
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels2Channels
Input Voltage34V
Current Limit4A
On State Resistance0.16ohm
IC Case / PackageTO-220
No. of Pins7Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs2Outputs
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
Distribution Switch Case StyleTO-220
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
34V
On State Resistance
0.16ohm
No. of Pins
7Pins
On / Enable Input Polarity
-
Operating Temperature Min
-30°C
Qualification
-
MSL
-
Distribution Switch Case Style
TO-220
No. of Channels
2Channels
Current Limit
4A
IC Case / Package
TO-220
Thermal Protection
Yes
No. of Outputs
2Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002