Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoSTT3400N18P76XPSA1
Order Code462843501
Also Known AsSTT3400N18P76, SP005875117
Technical Datasheet
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1,715.790 ($1,973.1585) |
Price for:Each
Minimum: 1
Multiple: 1
$1,715.79 ($1,973.16 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoSTT3400N18P76XPSA1
Order Code462843501
Also Known AsSTT3400N18P76, SP005875117
Technical Datasheet
Peak Repetitive Off State Voltage1.8kV
Gate Trigger Current Max250mA
On State RMS Current3.3kA
Gate Trigger Voltage Max2V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.8kV
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Repetitive Off State Voltage
1.8kV
On State RMS Current
3.3kA
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Gate Trigger Current Max
250mA
Gate Trigger Voltage Max
2V
Repetitive Peak Reverse Voltage
1.8kV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85413000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001