Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTD120N16SOFHPSA1
Order Code278100702
Also Known AsTD120N16SOF, SP001272854
Technical Datasheet
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $43.120 ($49.588) |
Price for:Each
Minimum: 1
Multiple: 1
$43.12 ($49.59 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTD120N16SOFHPSA1
Order Code278100702
Also Known AsTD120N16SOF, SP001272854
Technical Datasheet
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max100mA
Average Forward Current119A
On State RMS Current190A
Gate Trigger Voltage Max2.5V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.6kV
Technical Specifications
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
119A
Gate Trigger Voltage Max
2.5V
Repetitive Peak Reverse Voltage
1.6kV
Gate Trigger Current Max
100mA
On State RMS Current
190A
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85413000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02