Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 3000+ | $2.660 ($3.059) |
| 10000+ | $2.280 ($2.622) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAUIPS1041RTRLCopy
Order Code2066712
Technical Datasheet
Power Load Switch TypeLow Side
Input Voltage6V
Current Limit4.5A
On State Resistance0.08ohm
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (17-Dec-2014)
Distribution Switch Case StyleTO-252 (DPAK)
Technical Specifications
Power Load Switch Type
Low Side
Current Limit
4.5A
IC Case / Package
TO-252 (DPAK)
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Distribution Switch Case Style
TO-252 (DPAK)
Input Voltage
6V
On State Resistance
0.08ohm
No. of Pins
3Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
