Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T520V477M006ATE055 Tantalum Polymer Capacitor, 470 µF, ± 20%, 6.3 V, V, 0.055 ohm, 2917 [7343 Metric]](https://nz.element14.com/productimages/standard/en_GB/2338942-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT520V477M006ATE055Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel4735841RL
Cut Tape4735841
Product RangeT520 KO-CAP Series
Your Part Number
1,000 total stock globally
Need more?
1,000 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.710 | $5.71 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.710 ($6.5665) |
| 10+ | $5.460 ($6.279) |
| 50+ | $5.200 ($5.980) |
| 100+ | $4.950 ($5.6925) |
| 500+ | $4.690 ($5.3935) |
| 1000+ | $4.430 ($5.0945) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520V477M006ATE055Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel4735841RL
Cut Tape4735841
Product RangeT520 KO-CAP Series
Technical Datasheet
Capacitance470µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeV
ESR0.055ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.8mm
Ripple Current1.8A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Voltage(DC)
6.3V
ESR
0.055ohm
Product Length
7.3mm
Product Height
1.8mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
V
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.8A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000308
