Product Information
Product Overview
E4980AL/032-AU is a precision LCR meter. It is an industry-standard LCR meter that provides the best combination of accuracy, speed, and versatility for a wide range of component measurements. The frequency upgrades provide a solid investment option and asset utilization. Offering fast measurement speed and outstanding performance at both low and high impedance ranges, the E4980AL is the basic tool for general research and development and manufacturing tests of components and materials. LAN, USB, and GPIB PC connectivity enhance your design and test productivity. For materials measurements, the E4980AL with the N1500A-005/006 materials measurement suite provides ease-of-measurements, from setting-up fixtures to report generation.
- 20Hz to 300KHz with DCR measurement
- 0.05% basic accuracy with superior measurement repeatability at low and high impedance
- 100uV to 2Vrms, 1uA to 20mA variable test signal
- Built-in 1.5/2 VDC bias
- Auto-level control
- DC resistance
- 201 points of programmable list sweep
- Versatile PC connectivity (LAN, USB, and GPIB)
- High-resolution LCD display
Technical Specifications
Bench
-
-
To Be Advised
300kHz
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate