Print Page
Image is for illustrative purposes only. Please refer to product description.
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $53.630 ($61.6745) |
Price for:Each
Minimum: 1
Multiple: 1
$53.63 ($61.67 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoSD-50C-12
Order Code281620602
Technical Datasheet
Output Power Max50W
Output Voltage - Output 112V
Output Current - Output 14.2A
Output Voltage - Output 2-
Output Current - Output 2-
Isolation Voltage1.5kV
Input Voltage DC Nom48V
Input Voltage DC Min36V
Input Voltage DC Max72V
Technical Specifications
Output Power Max
50W
Output Current - Output 1
4.2A
Output Current - Output 2
-
Input Voltage DC Nom
48V
Input Voltage DC Max
72V
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Isolation Voltage
1.5kV
Input Voltage DC Min
36V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.215456