Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoSKM10W8-05Copy
Manufacturer Standard Lead Time20 weeks
Order Code511300801
Your Part Number
36 total stock globally
Need more?
36 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $35.090 ($40.3535) |
Price for:Each
Minimum: 1
Multiple: 1
$35.09 ($40.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
DC / DC Converter Type
DIP
Input Voltage DC Nom
36V
Height
10.2mm
Input Voltage DC Min
9V
Input Ratio
8:1
DC / DC Converter Output Type
Fixed
Depth
25.4mm
Input Voltage DC Max
75V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
