Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoSKMW15W8-05Copy
Manufacturer Standard Lead Time20 weeks
Order Code5113016
Your Part Number
30 total stock globally
Need more?
30 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $45.400 ($52.210) |
| 5+ | $41.430 ($47.6445) |
| 10+ | $39.300 ($45.195) |
| 50+ | $37.480 ($43.102) |
Price for:Each
Minimum: 1
Multiple: 1
$45.40 ($52.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoSKMW15W8-05Copy
Manufacturer Standard Lead Time20 weeks
Order Code5113016
Technical Datasheet
DC / DC Converter TypeDIP
Input Ratio8:1
Input Voltage DC Nom36V
DC / DC Converter Output TypeFixed
Height10.2mm
Depth25.4mm
Input Voltage DC Min9V
Input Voltage DC Max75V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC / DC Converter Type
DIP
Input Voltage DC Nom
36V
Height
10.2mm
Input Voltage DC Min
9V
SVHC
No SVHC (04-Feb-2026)
Input Ratio
8:1
DC / DC Converter Output Type
Fixed
Depth
25.4mm
Input Voltage DC Max
75V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
