Print Page
Image is for illustrative purposes only. Please refer to product description.
1,602 total stock globally
Need more?
1602 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.080 ($0.092) |
Price for:Each
Minimum: 5
Multiple: 5
$0.40 ($0.46 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCNP63V474M5X11
Order Code123667602
Technical Datasheet
Capacitance0.47µF
Voltage(DC)63V
Capacitance Tolerance± 20%
Lifetime @ Temperature2000 hours @ 85°C
Lead Spacing2mm
Product Diameter5mm
Product Length-
Product Width-
Product Height11mm
ESR-
Ripple Current13mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Product Overview
The Multicomp Pro MCNP series capacitors are non polarized, radial leaded aluminium electrolytic capacitors. The capacitance values range from 0.47?F to 2200?F. These capacitors have excellent frequency characteristic and small deviation of capacitance. MCNP series capacitors are suitable for crossover networks in high fidelity equipments and speakers.
- Rated voltage range from 10VDC to 250VDC
- ±20% tolerance
- Endurance is 2000h at 85°C
- Operating temperature range -40°C to 85°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Capacitance
0.47µF
Capacitance Tolerance
± 20%
Lead Spacing
2mm
Product Length
-
Product Height
11mm
Ripple Current
13mA
Operating Temperature Max
85°C
Voltage(DC)
63V
Lifetime @ Temperature
2000 hours @ 85°C
Product Diameter
5mm
Product Width
-
ESR
-
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005