Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoBFM520,115
Order Code1758050
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage Max8V
Power Dissipation1W
Continuous Collector Current70mA
Transistor Case StyleSOT-363
No. of Pins6Pins
DC Current Gain hFE Min120hFE
Transistor MountingSurface Mount
Operating Temperature Max175°C
Product Range-
Qualification-
Product Overview
The BFM520,115 is a dual NPN Wideband Transistor with two silicon RF dies in a surface-mount package. This transistor is primarily intended for wideband applications in the GHz-range in the RF front end of analogue and digital cellular phones, cordless phones, radar detectors, pagers and satellite TV-tuners.
- Small size
- Temperature and hFE matched
- Low noise and high gain
- High gain at low current and low capacitance at low voltage
- Gold metallization ensures excellent reliability
Applications
Industrial, Communications & Networking, Consumer Electronics, Power Management
Technical Specifications
Transistor Polarity
Dual NPN
Power Dissipation
1W
Transistor Case Style
SOT-363
DC Current Gain hFE Min
120hFE
Operating Temperature Max
175°C
Qualification
-
Collector Emitter Voltage Max
8V
Continuous Collector Current
70mA
No. of Pins
6Pins
Transistor Mounting
Surface Mount
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006