Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoL4T12FR020FER
Order Code3274223
Product RangeL4T Series
Technical Datasheet
74 total stock globally
Need more?
74 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.413 ($0.475) |
| 100+ | $0.270 ($0.3105) |
| 500+ | $0.210 ($0.2415) |
| 1000+ | $0.194 ($0.2231) |
| 2500+ | $0.173 ($0.199) |
| 5000+ | $0.152 ($0.1748) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.13 ($4.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOHMITE
Manufacturer Part NoL4T12FR020FER
Order Code3274223
Product RangeL4T Series
Technical Datasheet
Product RangeL4T Series
Resistance Tolerance± 1%
Product Height0.5mm
Operating Temperature Max155°C
Qualification-
Technical Specifications
Product Range
L4T Series
Product Height
0.5mm
Qualification
-
Resistance Tolerance
± 1%
Operating Temperature Max
155°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000131