Product Information
Product Overview
The RT9742CGJ5F is a cost effective, low voltage, single N-MOSFET high side power switch IC with flag output for USB application in 5 pin TSOT-23 package. It provides low switch on-resistance and low supply current. The RT9742 integrates an overcurrent protection circuit, short fold back circuit, thermal shutdown circuit and an undervoltage lockout circuit for overall protection. A flag output is available to indicate fault conditions to local USB controller. The chip also integrates an embedded delay function to prevent miss operation from happening due to inrush current. The device is an ideal solution for self powered and bus powered USB applications. It is equipped with a charge pump circuitry to drive the internal N-MOSFET switch. The RT9742 continuously monitors the output current for overcurrent protection to protect system power, power switch and load from damage during output short circuit. It has 140°C thermal shutdown protection and 20°C thermal shutdown hysteresis.
- Operating voltage range from 2.7V to 6V and enable (EN) voltage range from 0V to 6V
- Reverse blocking current and deglitched fault report (active-low FLG)
- 10 ohm active-low FLG output resistance, 0.01μA FLG off current and 10ms FLG delay time
- UL E219878 approved and Nemko NO87949 approved
- Output current of 2A and current limit of 2.2A at VOUT = 1V
- Discharge function and active-high enable function
- Input quiescent current of 30μA and input shutdown current of 0.1μA
- Switch on-resistance of 55mohm and over current trip threshold of 2.8A at VIN = 5V, 100A/s
- Ambient temperature range from -40°C to 85°C
Applications
Power Management, Consumer Electronics, Portable Devices
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
High Side
6V
0.055ohm
5Pins
Active High
-40°C
-
MSL 3 - 168 hours
-
1Channels
2.2A
TSOT-23
Yes
1Outputs
85°C
-
No SVHC (19-Jan-2021)
TSOT-23
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate