Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBR25H040F-5ACE2
Order Code4541945
Product Range4Kbit SPI Serial EEPROM
Technical Datasheet
100 total stock globally
Need more?
100 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.994 ($1.1431) |
10+ | $0.718 ($0.8257) |
100+ | $0.597 ($0.6866) |
500+ | $0.571 ($0.6566) |
1000+ | $0.568 ($0.6532) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.99 ($1.14 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBR25H040F-5ACE2
Order Code4541945
Product Range4Kbit SPI Serial EEPROM
Technical Datasheet
Memory Density4Kbit
Memory Configuration512 x 8bit
InterfacesSPI
Clock Frequency Max20MHz
IC Case / PackageSOP
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range4Kbit SPI Serial EEPROM
Product Overview
BR25H040F-5ACE2 is an operation EEPROM for automotive. It is a 4Kbit serial EEPROM of SPI BUS interface. Typical applications include airbag, ABS and ECU.
- AEC-Q100 qualified (grade 1)
- SPI BUS mode (CPOL, CPHA)=(0, 0), (1, 1)
- Page size: 16 byte, bit format: 512 x 8 bit
- 16byte write lockable identification page(ID page), auto erase and auto end function at data rewrite
- Address auto increment function at read operation
- HOLD function by the HOLDB pin, status register BP1, BP0: 0, 0
- Prevention of write mistake: write prohibition at power on, write prohibition by the WPB pin
- Write prohibition block setting, prevention of write mistake at low voltage
- 1.7V to 5.5V supply voltage, 20MHz max clock frequency
- SOP8 package, -40 to +125°C ambient operating temperature
Technical Specifications
Memory Density
4Kbit
Interfaces
SPI
IC Case / Package
SOP
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Memory Configuration
512 x 8bit
Clock Frequency Max
20MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
4Kbit SPI Serial EEPROM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:3A991.b.1.b.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002