Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.390 ($5.0485) |
| 10+ | $3.660 ($4.209) |
| 50+ | $3.430 ($3.9445) |
| 100+ | $3.320 ($3.818) |
| 250+ | $3.210 ($3.6915) |
| 500+ | $3.110 ($3.5765) |
| 1000+ | $3.060 ($3.519) |
| 2500+ | $2.990 ($3.4385) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.39 ($5.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL99MC6TRCopy
Order Code5155557
Technical Datasheet
Power Load Switch TypeHigh Side, Low Side
No. of Channels6Channels
Input Voltage5.3V
Current Limit600mA
On State Resistance-
IC Case / PackagePowerSSO
No. of Pins16Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs6Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Load Switch Type
High Side, Low Side
Input Voltage
5.3V
On State Resistance
-
No. of Pins
16Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
No. of Channels
6Channels
Current Limit
600mA
IC Case / Package
PowerSSO
Thermal Protection
Yes
No. of Outputs
6Outputs
Operating Temperature Max
150°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
