Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $2.220 ($2.553) |
10+ | $1.460 ($1.679) |
50+ | $1.380 ($1.587) |
100+ | $1.300 ($1.495) |
250+ | $1.290 ($1.4835) |
500+ | $1.260 ($1.449) |
1000+ | $1.250 ($1.4375) |
2500+ | $1.230 ($1.4145) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.22 ($2.55 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS22965DSGT
Order Code3124076
Power Load Switch Type-
No. of Channels1Channels
Input Voltage5.5V
Current Limit6A
On State Resistance0.016ohm
IC Case / PackageWSON
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
Distribution Switch Case StyleWSON
Product Overview
The TPS22965DSGT is a single channel Load Switch that provides configurable rise time to minimize inrush current. The device contains an N-channel MOSFET that can operate over an input voltage range of 0.8 to 5.7V and can support a maximum continuous current of 6A. The switch is controlled by an on/off input (ON), which is capable of interfacing directly with low-voltage control signals. In the TPS22965, a 225Ω on-chip load resistor is added for quick output discharge when switch is turned off.
- Low quiescent current (50µA)
- Configurable rise time
- Quick output discharge (QOD) (TPS22965 only)
Applications
Power Management
Technical Specifications
Power Load Switch Type
-
Input Voltage
5.5V
On State Resistance
0.016ohm
No. of Pins
8Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
6A
IC Case / Package
WSON
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Distribution Switch Case Style
WSON
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000249