Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $0.992 ($1.1408) |
Product Information
Product Overview
The PTCCL05H760HBE is a 2-pin PTC Thermistor with positive temperature coefficient and are primarily intended for overload protection. This PTCCL series thermistor features wide range of trip and non-trip currents from 11mA up to 800mA. They consist of a metallised ceramic disk with two tinned brass or copper clad steel leads reflow soldered to it and coated with a high temperature silicone lacquer. The PTC thermistors mounting is suitable for processing on automatic insertion equipment. Ideal for over-temperature/over-load protection.
- Withstand mechanical stresses and vibration
- Damp-heat and water immersion tests
Applications
Safety, Automotive, Communications & Networking, Industrial, Consumer Electronics
Technical Specifications
85ohm
265V
0°C
± 20%
115mA
145°C
-
Through Hole
Overload & Over Temperature Protection
70°C
76mA
135°C
5mm
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate