Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL0805R0300FEA SMD Current Sense Resistor, 0.03 ohm, WSL Series, 0805 [2012 Metric], 125 mW, ± 1%, Metal Strip](https://nz.element14.com/productimages/standard/en_GB/110736205-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL0805R0300FEACopy
Manufacturer Standard Lead Time9 weeks
Order Code110733502
Your Part Number
614 total stock globally
Need more?
614 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.240 ($1.426) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.24 ($1.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Power Rating
125mW
Operating Temperature Max
170°C
Operating Temperature Min
-65°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
