Print Page
Image is for illustrative purposes only. Please refer to product description.
216 total stock globally
Need more?
216 Delivery in 10-14 Business Days(US stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.660 ($3.059) |
10+ | $1.540 ($1.771) |
100+ | $0.981 ($1.1282) |
500+ | $0.698 ($0.8027) |
1000+ | $0.673 ($0.774) |
2000+ | $0.660 ($0.759) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.66 ($3.06 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL1206R2000FEA18
Order Code3886022
Technical Datasheet
Resistance0.2ohm
Resistor Case / Package1206 [3216 Metric]
Power Rating500mW
Resistor TechnologyMetal Strip
Product Width1.6mm
Product Height0.635mm
Operating Temperature Min-65°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.2ohm
Power Rating
500mW
Product Width
1.6mm
Operating Temperature Min
-65°C
SVHC
No SVHC (21-Jan-2025)
Resistor Case / Package
1206 [3216 Metric]
Resistor Technology
Metal Strip
Product Height
0.635mm
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028