Print Page
Image is for illustrative purposes only. Please refer to product description.
258 total stock globally
Need more?
258 Delivery in 10-14 Business Days(US stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.060 ($3.519) |
10+ | $1.790 ($2.0585) |
100+ | $1.270 ($1.4605) |
500+ | $0.904 ($1.0396) |
1000+ | $0.866 ($0.9959) |
2000+ | $0.841 ($0.9672) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.06 ($3.52 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL2512R0400FEA18
Order Code3618287
Technical Datasheet
Product Length6.35mm
Product Width3.18mm
Operating Temperature Min-65°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Length
6.35mm
Operating Temperature Min
-65°C
SVHC
No SVHC (21-Jan-2025)
Product Width
3.18mm
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011