Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSR21R000FEA SMD Current Sense Resistor, 1 ohm, WSR Series, 4527 [11470 Metric], 2 W, ± 1%, Metal Strip](https://nz.element14.com/productimages/standard/en_GB/110743305-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSR21R000FEACopy
Manufacturer Standard Lead Time18 weeks
Order Code110743602
Your Part Number
11,035 total stock globally
Need more?
11,035 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.720 ($1.978) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.72 ($1.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSR21R000FEACopy
Manufacturer Standard Lead Time18 weeks
Order Code110743602
Technical Datasheet
Product Overview
The Vishay WSR2 series are surface mount, power metal strip resistors. The WSR2 series have a low resistance values ranging from 1mohm to 1ohm and power rating of 2W. These resistors use solid metal nickel chrome or manganese copper alloy as a resistive element with low TCR. The WSR2 series are ideal for all types of current sensing, voltage division and pulse applications.
- Automotive grade AEC-Q200 qualified
- Compact 4527 package size
- ±0.5% and ±1% tolerance
- Moulded high temperature encapsulation
- Very low inductance 0.5nH to 5nH
- Excellent frequency response to 50MHz
- Low thermal EMF (<lt/> 3μV/°C)
- ±750ppm/°C, ±600ppm/°C, ±450ppm/°C, ±300ppm/°C, ±110ppm/°C, ±75ppm/°C TCR values available
- Operating temperature range -65°C to +275°C
- Resistant to thermal and mechanical shock, extreme temperatures, humidity and vibration
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00044
