Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDB0590505H1A-BT0
Order Code3482636
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDB0590505H1A-BT0
Order Code3482636
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Blower TypeSlimline
Supply Voltage5VDC
Voltage TypeDC
Fan Frame Size59.3mm
External Depth5.6mm
Air Flow - CFM3.25CFM
Air Flow - m3/min0.091m³/min
Noise Rating41.1dBA
Bearing Type-
Power Connection Type4 Lead Wires, PWM Control
Power Rating2W
Product RangeTUK SGACK902S Keystone Coupler
IP RatingIP55
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Blower Type
Slimline
Voltage Type
DC
External Depth
5.6mm
Air Flow - m3/min
0.091m³/min
Bearing Type
-
Power Rating
2W
IP Rating
IP55
Supply Voltage
5VDC
Fan Frame Size
59.3mm
Air Flow - CFM
3.25CFM
Noise Rating
41.1dBA
Power Connection Type
4 Lead Wires, PWM Control
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065772