TUK SGACK902S Keystone Coupler Blowers:
9 Products FoundView
Buyer
Engineer
Manufacturer
Blower Type
Supply Voltage
Voltage Type
Fan Frame Size
External Depth
Air Flow - CFM
Air Flow - m3/min
Noise Rating
Bearing Type
Power Connection Type
Power Rating
Product Range
IP Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1,987.460 ($2,285.579)5+ $1,940.200 ($2,231.230)10+ $1,869.120 ($2,149.488)25+ $1,798.040 ($2,067.746)50+ $1,762.080 ($2,026.392) | Min: 1 / Mult: 1 | EC Centrifugal | 230VAC | AC | 146mm | 237mm | 383CFM | 10.83m³/min | - | Ball Bearing | 4 Lead Wires | 130W | TUK SGACK902S Keystone Coupler | - | |||||
MULTICOMP | Each | 1000+ $21.950 ($25.2425) | Min: 1000 / Mult: 1000 | Flatpak | 3VDC | DC | 12mm | 3mm | 0.09CFM | 0.002m³/min | 33.7dBA | Vapo Bearing | 3 Lead Wires | 114mW | TUK SGACK902S Keystone Coupler | - | ||||
3604974 | Each | 1+ $2,032.000 ($2,336.800) | Min: 1 / Mult: 1 | BLDC High Voltage | 240VAC | AC | 149.4mm | 104.65mm | 63.1CFM | 8.46m³/min | - | - | 4 Lead Wires with Connector | 400W | TUK SGACK902S Keystone Coupler | - | ||||
WAKEFIELD THERMAL | Each | 1+ $37.910 ($43.5965)5+ $36.060 ($41.469)10+ $33.770 ($38.8355)20+ $32.460 ($37.329)50+ $30.520 ($35.098) | Min: 1 / Mult: 1 | Slimline | 3VDC | DC | 20mm | 3.2mm | 0.34CFM | 0.009m³/min | 26.9dBA | - | 3 Lead Wires | 360mW | TUK SGACK902S Keystone Coupler | IP55 | ||||
Each | 1+ $2,916.300 ($3,353.745) | Min: 1 / Mult: 1 | BLDC High Voltage | 240VAC | AC | 149.4mm | 174.5mm | 87CFM | 25.35m³/min | - | - | Terminals | 1.2kW | TUK SGACK902S Keystone Coupler | - | |||||
WAKEFIELD THERMAL | Each | 1+ $20.230 ($23.2645)5+ $19.250 ($22.1375)10+ $18.180 ($20.907)20+ $17.460 ($20.079)50+ $17.120 ($19.688) | Min: 1 / Mult: 1 | Slimline | 5VDC | DC | 59.3mm | 5.6mm | 3.25CFM | 0.091m³/min | 41.1dBA | - | 4 Lead Wires, PWM Control | 2W | TUK SGACK902S Keystone Coupler | IP55 | ||||
Each | 1+ $2,894.120 ($3,328.238) | Min: 1 / Mult: 1 | BLDC High Voltage | 240VAC | AC | 149.4mm | 174.5mm | 87CFM | 25.35m³/min | - | - | Terminals | 1.2kW | TUK SGACK902S Keystone Coupler | - | |||||
WAKEFIELD THERMAL | Each | 1+ $15.990 ($18.3885)5+ $15.110 ($17.3765)10+ $14.220 ($16.353)20+ $14.210 ($16.3415) | Min: 1 / Mult: 1 | Slimline | 5VDC | DC | 30mm | 10mm | 1.09CFM | 0.03m³/min | 28dBA | - | 2 Lead Wires | 1.3W | TUK SGACK902S Keystone Coupler | IP55 | ||||
Each | 1+ $34.640 ($39.836)10+ $29.000 ($33.350)25+ $27.110 ($31.1765)50+ $25.980 ($29.877) | Min: 1 / Mult: 1 | Flatpak | 24VDC | DC | 94.4mm | 33mm | 30.5CFM | 0.86m³/min | 55.8dBA | Precision Ball Bearing | 2 Lead Wires | 9.4W | TUK SGACK902S Keystone Coupler | - |