Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDB200303H1A-3T0
Order Code3482630
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDB200303H1A-3T0
Order Code3482630
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Blower TypeSlimline
Supply Voltage3VDC
Voltage TypeDC
Fan Frame Size20mm
External Depth3.2mm
Air Flow - CFM0.34CFM
Air Flow - m3/min0.009m³/min
Noise Rating26.9dBA
Bearing Type-
Power Connection Type3 Lead Wires
Power Rating360mW
Product RangeTUK SGACK902S Keystone Coupler
IP RatingIP55
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Blower Type
Slimline
Voltage Type
DC
External Depth
3.2mm
Air Flow - m3/min
0.009m³/min
Bearing Type
-
Power Rating
360mW
IP Rating
IP55
Supply Voltage
3VDC
Fan Frame Size
20mm
Air Flow - CFM
0.34CFM
Noise Rating
26.9dBA
Power Connection Type
3 Lead Wires
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536