Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308103202
Order Code240002201
Product RangeWE-WPCC Series
Technical Datasheet
86 total stock globally
Need more?
86 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.900 ($11.385) |
Price for:Each
Minimum: 1
Multiple: 1
$9.90 ($11.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308103202
Order Code240002201
Product RangeWE-WPCC Series
Technical Datasheet
Product RangeWE-WPCC Series
Inductance12µH
Inductance Tolerance± 10%
DC Resistance Max0.2ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)6A
Self Resonant Frequency13MHz
Quality Factor33@125kHz
AC Current Rating-
Product Length32mm
Product Width48mm
Product Height0.958mm
Inductor MountingBoard Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-WPCC Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
6A
Quality Factor
33@125kHz
Product Length
32mm
Product Height
0.958mm
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Inductance
12µH
DC Resistance Max
0.2ohm
No. of Layers
1 Layer
Self Resonant Frequency
13MHz
AC Current Rating
-
Product Width
48mm
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536