Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoECM100UQ44Copy
Manufacturer Standard Lead Time30 weeks
Order Code128921902
Product RangeECM100 Series
Your Part Number
7 total stock globally
90 more incoming. You can reserve stock now
7 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $269.990 ($310.4885) |
Price for:Each
Minimum: 1
Multiple: 1
$269.99 ($310.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoECM100UQ44Copy
Manufacturer Standard Lead Time30 weeks
Order Code128921902
Product RangeECM100 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs4 Output
Power Rating (Forced Cooling)100W @ 5CFM
Power Rating (Convection Cooling)80W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15VDC
Output Current - Output 110A
Output Voltage - Output 224VDC
Output Current - Output 22A
Output Voltage - Output 315VDC
Output Current - Output 3800mA
Output Voltage - Output 4-15V
Current, Output 4500mA
Product RangeECM100 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
ECM100 series is an open frame AC-DC power supply with medical (2 X MOPP) and ITE approvals. The ECM100 continues in production for customers with it designed in. Safety approvals are EN60601-1, ANSI/AAMI ES60601-1, CSA22.2 No.60601-1 per cUL, IEC60950-1:2005 Ed 2/IEC62368-1:2014, UL 62368-1 & CAN/CSA C22.2 No. 62368-1-14, EN62368-1:2014/A11:2017.
- Compact size, IT and medical approvals, multi output
- Convection-cooled, 3 year warranty
- Input voltage is 90 to 264VAC (120 to 370VDC)
- Trip and restart (hiccup mode) short circuit protection
- Efficiency is 80-85%, switching frequency is 70kHz typical
- Output power is 80W convection cooled, 100W forced air (5CFM)
- Voltage rating is +5V (output1), +24V (output2), 15V (output3), -15V (output4)
- Maximum current rating is 10A (output1), 2A (output2), 0.8A (output3), 0.5A (output4)
- Operating temperature is 0°C to +70°C
- Inrush current is 40A maximum at 230VAC
Technical Specifications
Power Supply Applications
ITE & Medical
Power Rating (Forced Cooling)
100W @ 5CFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
24VDC
Output Voltage - Output 3
15VDC
Output Voltage - Output 4
-15V
Product Range
ECM100 Series
No. of Outputs
4 Output
Power Rating (Convection Cooling)
80W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
10A
Output Current - Output 2
2A
Output Current - Output 3
800mA
Current, Output 4
500mA
SVHC
No SVHC (15-Jan-2018)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
