Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAWCCA-TX523517-102Copy
Manufacturer Standard Lead Time28 weeks
Order Code3224273
Product RangeAWCCA Series
Your Part Number
138 total stock globally
Need more?
138 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.390 ($17.6985) |
| 10+ | $12.670 ($14.5705) |
| 25+ | $11.720 ($13.478) |
| 50+ | $10.500 ($12.075) |
| 100+ | $9.230 ($10.6145) |
| 300+ | $7.840 ($9.016) |
Price for:Each
Minimum: 1
Multiple: 1
$15.39 ($17.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWCCA-TX523517-102Copy
Manufacturer Standard Lead Time28 weeks
Order Code3224273
Product RangeAWCCA Series
Technical Datasheet
Product RangeAWCCA Series
Inductance6.3µH
Inductance Tolerance± 10%
DC Resistance Max0.08ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor60@100kHz
AC Current Rating-
Product Length35mm
Product Width52mm
Product Height1.76mm
Inductor MountingBoard Mount
Operating Temperature Min-40°C
Operating Temperature Max120°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AWCCA Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
60@100kHz
Product Length
35mm
Product Height
1.76mm
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Inductance
6.3µH
DC Resistance Max
0.08ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
52mm
Inductor Mounting
Board Mount
Operating Temperature Max
120°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005