Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM9M11B-CU
Order Code1972059
Product RangeSAM9 Family AT91SAM9M Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $36.070 ($41.4805) |
25+ | $32.210 ($37.0415) |
100+ | $30.060 ($34.569) |
126+ | $30.000 ($34.500) |
Price for:Each
Minimum: 1
Multiple: 1
$36.07 ($41.48 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM9M11B-CU
Order Code1972059
Product RangeSAM9 Family AT91SAM9M Series Microcontrollers
Technical Datasheet
Device CoreARM9
Data Bus Width32 bit
Operating Frequency Max400MHz
Program Memory Size64KB
No. of Pins324Pins
IC Case / PackageTFBGA
No. of I/O's160I/O's
InterfacesSCI, SPI, UART
RAM Memory Size64KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.65V
Supply Voltage Max1.95V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySAM9
MCU SeriesAT91SAM9M
Qualification-
Product RangeSAM9 Family AT91SAM9M Series Microcontrollers
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Core
ARM9
Operating Frequency Max
400MHz
No. of Pins
324Pins
No. of I/O's
160I/O's
RAM Memory Size
64KB
ADC Resolution
10Bit
Supply Voltage Max
1.95V
Operating Temperature Max
85°C
MCU Family
SAM9
Qualification
-
MSL
-
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
TFBGA
Interfaces
SCI, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT91SAM9M
Product Range
SAM9 Family AT91SAM9M Series Microcontrollers
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003