SAM9 Family AT91SAM9G Series Microcontrollers More - Integrated Circuits:
2 Products FoundView
Buyer
Engineer
Manufacturer
Device Core
Program Memory Size
Operating Frequency Max
IC Case / Package
Supply Voltage Min
Interfaces
No. of Pins
Data Bus Width
Supply Voltage Max
No. of I/O's
RAM Memory Size
Operating Temperature Min
ADC Channels
Operating Temperature Max
IC Mounting
ADC Resolution
MCU Family
MCU Series
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $34.340 ($39.491)25+ $31.240 ($35.926)100+ $28.290 ($32.5335)126+ $27.740 ($31.901) | Min: 1 / Mult: 1 | ARM9 | 64KB | 400MHz | TFBGA | 1.65V | SCI, SPI, UART | 324Pins | 32 bit | 1.95V | 160I/O's | 64KB | -40°C | 8Channels | 85°C | Surface Mount | 10Bit | SAM9 | AT91SAM9G | SAM9 Family AT91SAM9G Series Microcontrollers | |||||
Each | 1+ $25.600 ($29.440)25+ $23.270 ($26.7605)100+ $21.110 ($24.2765)126+ $20.690 ($23.7935) | Min: 1 / Mult: 1 | ARM9 | 64KB | 400MHz | BGA | 900mV | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 217Pins | 32 bit | 1.1V | 96I/O's | 96KB | -40°C | 4Channels | 85°C | Surface Mount | 10Bit | SAM9 | AT91SAM9G | SAM9 Family AT91SAM9G Series Microcontrollers | |||||